135-R01-JTW
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 3W, 0.01ohm, 140V, 5% +/-Tol, 600ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of 135-R01-JTW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 135-R01-JTW by RCD Components Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 4855-135-R01-JTWTR-ND
DigiKey RES 0.01 OHM 5% 3W AXIAL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.8193
$0.8193 Buy Now
DISTI # 135-R01-JTW
Avnet Americas Resistor Precision Wirewound 0.01 Ohm 5% 3W ?600ppm/?C Conformal Axial Leaded T/R - Tape and Reel (Alt: 135-R01-JTW) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
  • 1,000 $0.8330
  • 2,000 $0.8206
  • 4,000 $0.8050
  • 6,000 $0.7800
  • 8,000 $0.7706
$0.7706 / $0.8330 Buy Now

CAD Models for 135-R01-JTW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 135-R01-JTW by RCD Components Inc

135-R01-JTW
RCD Components Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
PRECISION
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
3 W
Resistance
0.01 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
600 ppm/°C
Terminal Finish
Pure Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
140 V
Want to compare parts?
  1. 135-R01-JTW
    RCD Components Inc
    Fixed Resistor, Wire Wound, 3W, 0.01ohm, 140V, 5% +/-Tol, 600ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 135-R01-JTW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 135-R01-JTW by RCD Components Inc

Select Manufacturer
Which Manufacturer of 135-R01-JTW would you like to use for your alert(s)?
  • Please alert me when 135-R01-JTW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 135-R01-JTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 135-R01-JTW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 135-R01-JTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 135-R01-JTW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 135-R01-JTW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: