Part Details for 135-R10-JBW by RCD Components Inc
Overview of 135-R10-JBW by RCD Components Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135-R10-JBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4855-135-R10-JBW-ND
|
DigiKey | RES 0.1 OHM 5% 3W AXIAL Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0541 | Buy Now |
DISTI #
135-R10-JBW
|
Avnet Americas | Resistor Precision Wirewound 0.1 Ohm 5% 3W ±90ppm/°C Conformal Axial Leaded Bulk - Bulk (Alt: 135-R10-JBW) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.6468 / $2.2022 | Buy Now |
DISTI #
70183818
|
RS | Resistor, Wirewound, Res 0.1 Ohms, Pwr-Rtg 3 W, Tol 5%,Axial, Silicone Coat, Bulk | RCD Components 135-R10-JBW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8500 | RFQ |
|
Onlinecomponents.com | Res Wirewound 0.1 Ohm 5% 3W ±90ppm/°C Silicone AXL Bulk RoHS: Compliant |
1284 In Stock 528 Factory Stock |
|
$0.7600 / $20.8800 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 2800 |
|
RFQ | |
|
Master Electronics | Res Wirewound 0.1 Ohm 5% 3W ±90ppm/°C Silicone AXL Bulk RoHS: Compliant |
1284 In Stock 528 Factory Stock |
|
$0.7600 / $20.8800 | Buy Now |
Part Details for 135-R10-JBW
135-R10-JBW CAD Models
135-R10-JBW Part Data Attributes
|
135-R10-JBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
135-R10-JBW
RCD Components Inc
Fixed Resistor, Wire Wound, 3W, 0.1ohm, 140V, 5% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.79 mm | |
Lead Length | 34.93 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 4.78 mm | |
Package Length | 12.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 140 V |