Part Details for 135-R200-FBW by RCD Components Inc
Overview of 135-R200-FBW by RCD Components Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135-R200-FBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M7532
|
Newark | Wirewound Resistor, 0.2 Ohm, 3W, 1%, Resistance:0.2Ohm, Product Range:100 Series, Power Rating:3W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:140V, Resistor Technology:Ceramic, Product Width:- Rohs Compliant: Yes |Rcd (Resistors Coils Delaylines) 135-R200-FBW Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4855-135-R200-FBW-ND
|
DigiKey | RES SILICONE WW Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4471 | Buy Now |
DISTI #
70183804
|
RS | Resistor, Wirewound, Res 0.2 Ohms, Pwr-Rtg 3 W, Tol 1%,Axial, Silicone Coat, Bulk | RCD Components 135-R200-FBW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$4.6200 / $6.1500 | Buy Now |
|
Quest Components | 24 |
|
$6.1920 / $9.2880 | Buy Now |
Part Details for 135-R200-FBW
135-R200-FBW CAD Models
135-R200-FBW Part Data Attributes
|
135-R200-FBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
135-R200-FBW
RCD Components Inc
Fixed Resistor, Wire Wound, 3W, 0.2ohm, 140V, 1% +/-Tol, 90ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.79 mm | |
Lead Length | 34.93 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 4.78 mm | |
Package Length | 12.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 140 V |