Part Details for 1350 by Global Specialties
Overview of 1350 by Global Specialties
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y8786
|
Newark | Dc Power Supply, 3-Ch, 32V, 3A, Prog, Power Supply Output Type:Programmable, No. Of Outputs:3 Output, Output Voltage Min:0V, Output Voltage Max:32V, Output Current Min:0A, Output Current Max:3A, Power Rating:200Va, Product Range:- Rohs Compliant: Yes |Global Specialties 1350 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,155.3000 | Buy Now |
DISTI #
BK1350-ND
|
DigiKey | TRIPLE OUTPUT HIGH RESOLUTION DC Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1,180.0000 | Buy Now |
DISTI #
510-1350
|
Mouser Electronics | Bench Top Power Supplies TripleOutput Program DC PWR Supply 0-32V RoHS: Compliant | 0 |
|
$1,180.0000 | Order Now |
DISTI #
70909754
|
RS | Triple Output Programmable DC Power Supply | Global Specialties 1350 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,880.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,039.7700 / $1,097.5400 | Buy Now |
DISTI #
42015.1
|
Techni-Tool, Inc. | Global Specialties 1350 DC Power Supply, Triple Output, 2x 32 V /3 A, 5 V / 3 A, 12 Bit, USB, 1300 Series | 0 |
|
$1,180.0000 | Buy Now |
DISTI #
42015.1
|
TestEquity LLC | Global Specialties 1350 DC Power Supply, Triple Output, 2x 32 V /3 A, 5 V / 3 A, 12 Bit, USB, 1300 Series | 0 |
|
$1,180.0000 | Buy Now |