There are no models available for this part yet.
Overview of 1350 by VISATON GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1350-ALD | Coilcraft Inc | Telecom Transformer, ROHS COMPLIANT | |
XAL1350-222MEB | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-931MED | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 1350 by VISATON GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2056-1350-ND
|
DigiKey | SPEAKER B 200 6 OHM Min Qty: 1 Lead time: 5 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$147.0124 / $179.5700 | Buy Now | |
DISTI #
243-B200-6OHM
|
Mouser Electronics | Speakers & Transducers 20cm (8") Highend full-range loudspeaker optimised driver 6ohm 40-70W fu 18000Hz RoHS: Compliant | 3 |
|
$147.0100 / $184.5200 | Buy Now |