Part Details for 1350430070 by Weidmüller Interface GmbH & Co. KG
Overview of 1350430070 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1350430070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1350430070-ND
|
DigiKey | PAC-UNIV-D25M-F-7M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$180.5400 | Buy Now |
DISTI #
1350430070
|
Avnet Americas | Cable Assembly PVC LiYCY 7m 25 Position D-Subminiature to 25 Position Ferrule Plug-25Pin - Bulk (Alt: 1350430070) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$106.6120 / $126.2942 | Buy Now |
DISTI #
470-1350430070
|
Mouser Electronics | Specialized Cables PAC-UNIV-D25M-F-7M | 0 |
|
$120.0800 / $140.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$107.4200 / $134.7900 | Buy Now |