Part Details for 1350E-8513 by Eaton Cutler-Hammer
Overview of 1350E-8513 by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1350EVBI | Renesas Electronics Corporation | Evaluation Board for the F1350 Demodulator |
Price & Stock for 1350E-8513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71466776
|
RS | Photoelectric, Dif-Reflect, VAC/VDC, 5ft Rng, Infrared, SS Relay, Delay, 6 ft | Eaton - Cutler Hammer 1350E-8513 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$188.3500 / $206.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$424.8300 / $449.6500 | Buy Now |