There are no models available for this part yet.
Overview of 135100-01-06.00 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 135100-01-06.00 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AH8911
|
Newark | Coax Cable, Sma Plug-Free End, 6", Connector To Connector:Sma Straight Plug To Free End, Coaxial Cable Type:Rg316/U, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 135100-01-06.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$9.0000 / $9.7900 | Buy Now | |
DISTI #
ARF3222-ND
|
DigiKey | CBL ASSY SMA PLUG 6" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
66 In Stock |
|
$7.5777 / $15.8400 | Buy Now | |
DISTI #
AMR135100-01-06.00
|
Heilind Electronics | SMA STRAIGHT PLUG TO UNTERMINA | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Cable Assembly Coaxial 1.82m SMA M Bag RoHS: Compliant |
25 In Stock |
|
$7.5700 / $9.3400 | Buy Now | ||
DISTI #
AMR135100-01-06.00
|
Interstate Connecting Components | SMA STRAIGHT PLUG TO UNTERMINA | 0 |
|
Buy Now | ||
Powell Electronics | SMA Plug to Unterminated RG-316 Min Qty: 25 | 3 |
|
$8.5400 | Buy Now | ||
DISTI #
135100-01-06.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$7.6700 | Buy Now | |
Master Electronics | Cable Assembly Coaxial 1.82m SMA M Bag RoHS: Compliant |
25 In Stock |
|
$7.5700 / $9.3400 | Buy Now | ||
DISTI #
56189.1
|
TestEquity LLC | Amphenol RF 135100-01-06.00 RF Micro-Cable, SMA Straight Plug to Unterminated, 6" L, 50 Ohm | 0 |
|
$11.8000 | Buy Now |
CAD Models for 135100-01-06.00 by Amphenol RF
Part Data Attributes for 135100-01-06.00 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|