Part Details for 13510099 by Aptiv PLC
Overview of 13510099 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13510099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-13510099
|
Mouser Electronics | Automotive Connectors 2 Way M GT 150 Sealed RoHS: Compliant | 2944 |
|
$3.7300 / $6.6600 | Buy Now |
DISTI #
13510099-B
|
TTI | Automotive Connectors CON GT150 2W ML ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 125 In Stock |
|
$2.3300 | Buy Now |
DISTI #
13510099
|
TTI | Automotive Connectors 2 Way M GT 150 Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 39000 In Stock |
|
$1.1700 | Buy Now |
DISTI #
13510099
|
Power and Signal Group | 2 Way Black GT 150 Sealed Male Connector Assembly, Max Current 15 amps | 9000 |
|
$0.9972 | RFQ |
DISTI #
13510099
|
Avnet Abacus | 2P MALE BLK CON ASSY 150 SERIES 15 AMPS (Alt: 13510099) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for 13510099
13510099 CAD Models
13510099 Part Data Attributes
|
13510099
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
13510099
Aptiv PLC
Combination Line Connector, 2 Contact(s), Male,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 15326268 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |