-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0006
|
Newark | Coaxial Cable, Rg174/U, Sma Plug, 6Inch, Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:Rg174/U, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Jacket Colour:Black, Product Range:-, Rohs Compliant: Yes |Amphenol Rf 135101-02-06.00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$11.2400 / $13.0700 | Buy Now |
DISTI #
ACX1571-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 6" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
532 In Stock |
|
$9.0827 / $15.0200 | Buy Now |
DISTI #
V36:1790_07759036
|
Arrow Electronics | Cable Assembly Coaxial 0.152m SMA to SMA M-M Bag Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2230 | Americas - 100 |
|
$8.0340 / $11.3239 | Buy Now |
DISTI #
70032202
|
RS | SMA CABLE ASSEMBLY, STRAIGHT PLUG TO STRAIGHT PLUG, RG-174/U, 6 INCHES | Amphenol RF 135101-02-06.00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$11.4000 / $12.3200 | Buy Now |
DISTI #
AMR135101-02-06.00
|
Heilind Electronics | SMA Str Plug to SMA Str Plug RG-174 , 6 | Americas - 0 in Stock |
|
$10.9219 / $15.4667 | Buy Now |
|
Onlinecomponents.com | SMA Straight Plug to SMA Straight Plug on RG-174 cable - 6 inches RoHS: Compliant |
53 In Stock |
|
$9.2900 / $16.3400 | Buy Now |
DISTI #
79370269
|
Verical | Cable Assembly Coaxial 0.152m SMA to SMA M-M Bag Min Qty: 5 Package Multiple: 5 Date Code: 2414 | Americas - 50 |
|
$15.7090 / $21.0567 | Buy Now |
DISTI #
135101-02-06.00
|
TME | Cable, SMA,both sides, 0.153m, male, male, straight, straight Min Qty: 1 | 0 |
|
$13.3800 / $19.0600 | RFQ |
DISTI #
AMR135101-02-06.00
|
Interstate Connecting Components | SMA Str Plug to SMA Str Plug RG-174 , 6 | 0 |
|
$10.9219 / $15.4667 | Buy Now |
DISTI #
135101-02-06.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$10.7700 / $11.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy