There are no models available for this part yet.
Overview of 135101-03-12.00 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 135101-03-12.00 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14R7747
|
Newark | Coaxial Cable Assembly, Rg-316, 12In, Black, Connector Type A:Sma Straight Plug, Connector Type B:Sma Straight Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:1Ft, Cable Length - Metric:305Mm Rohs Compliant: Yes |Amphenol Rf 135101-03-12.00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$14.1300 | Buy Now | |
DISTI #
ACX1576-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 12" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
158 In Stock |
|
$13.4619 / $20.6400 | Buy Now | |
DISTI #
70032207
|
RS | SMA CABLE ASSEMBLY, STRAIGHT PLUG TO STRAIGHT PLUG, RG-316/U DB, 12 INCHES | Amphenol RF 135101-03-12.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$18.7700 / $21.3000 | RFQ | |
DISTI #
AMR135101-03-12.00
|
Heilind Electronics | SMA Str Plug to SMA Str Plug RG-316 DB , 12 | Americas - 0 in Stock |
|
$15.2615 / $19.3710 | Buy Now | |
Onlinecomponents.com | SMA Straight Plug to SMA Straight Plug on RG-316 DB cable - 1 foot RoHS: Compliant |
50 Partner Stock 1 Factory Stock |
|
$13.1600 / $20.2400 | Buy Now | ||
DISTI #
65101611
|
Verical | Cable Assembly Coaxial 0.304m SMA to SMA M-M Bag Min Qty: 4 Package Multiple: 1 | Americas - 50 |
|
$13.9600 / $16.6700 | Buy Now | |
DISTI #
AMR135101-03-12.00
|
Interstate Connecting Components | SMA Str Plug to SMA Str Plug RG-316 DB , 12 | 0 |
|
$15.2615 / $19.3710 | Buy Now | |
DISTI #
135101-03-12.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$13.9200 / $15.3900 | Buy Now | |
Master Electronics | SMA Straight Plug to SMA Straight Plug on RG-316 DB cable - 1 foot RoHS: Compliant |
50 Partner Stock 1 Factory Stock |
|
$13.1600 / $20.2400 | Buy Now | ||
DISTI #
56222.1
|
TestEquity LLC | Amphenol RF 135101-03-12.00 RF Cable, SMA Straight Plug to SMA Straight Plug, RG-316, 12" L, 50 Ohm | 0 |
|
$19.1700 | Buy Now |
CAD Models for 135101-03-12.00 by Amphenol RF
Part Data Attributes for 135101-03-12.00 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|