Part Details for 135101-R1-05.00 by Amphenol RF
Overview of 135101-R1-05.00 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135101-R1-05.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R7866
|
Newark | Cable Assembly, Sma Coaxial, Plug-Plug, 0.085 Conformable, 5In, Connector Type A:Sma Straight Plug, Connector Type B:Sma Straight Plug, Coaxial Cable Type:0.085 Conformable, Impedance:50Ohm, Cable Length - Imperial:5", Jacket Color:-Rohs Compliant: Yes |Amphenol Rf 135101-R1-05.00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 144 |
|
$17.5600 | Buy Now |
DISTI #
ACX1665-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 5" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
97 In Stock |
|
$19.5946 / $27.2600 | Buy Now |
DISTI #
70032873
|
RS | CABLE ASSEMBLIES, SMA CABLE ASSEMBLY, STRAIGHT PLUG TO STRAIGHT PLUG, .085 CONFO | Amphenol RF 135101-R1-05.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.3200 / $25.3400 | RFQ |
DISTI #
AMR135101-R1-05.00
|
Heilind Electronics | SMA STRAIGHT PLUG TO SMA | Americas - 0 in Stock |
|
$21.1875 / $24.0646 | Buy Now |
|
Onlinecomponents.com | SMA Straight Plug to SMA Straight Plug on .085 Conformable cable 5 inches RoHS: Compliant |
25 In Stock |
|
$19.1200 / $28.8200 | Buy Now |
DISTI #
AMR135101-R1-05.00
|
Interstate Connecting Components | SMA STRAIGHT PLUG TO SMA | 0 |
|
$21.1875 / $24.0646 | Buy Now |
DISTI #
Amphenol RF 135101-R1-05.00
|
PEI Genesis | SMA M-M STR 5 085CFORM | 10 |
|
Buy Now | |
DISTI #
2347968
|
element14 Asia-Pacific | CABLE ASSEMBLY, SMA COAXIAL, PLUG-PLUG, 0.085 CONFORMABLE, 5IN RoHS: Compliant Min Qty: 1 Container: Each | 144 |
|
$19.7429 / $23.0370 | Buy Now |
DISTI #
2347968
|
Farnell | CABLE ASSEMBLY, SMA COAXIAL, PLUG-PLUG, 0.085 CONFORMABLE, 5IN RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 5 Days Container: Each | 144 |
|
$19.3819 / $24.7456 | Buy Now |
|
Master Electronics | SMA Straight Plug to SMA Straight Plug on .085 Conformable cable 5 inches RoHS: Compliant |
25 In Stock |
|
$19.1200 / $28.8200 | Buy Now |