Part Details for 135101-R1-06.00 by Amphenol Corporation
Overview of 135101-R1-06.00 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135101-R1-06.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135101-R1-06.00
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Plug, 0.085 Conformable, 50 ohm, 6 ", 152.4 mm - Bag (Alt: 135101-R1-06.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$17.4625 / $23.8390 | Buy Now |
DISTI #
135101-R1-06.00
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Plug, 0.085 Conformable, 50 ohm, 6 ", 152.4 mm - Bag (Alt: 135101-R1-06.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
83R7867
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Plug, 0.085 Conformable, 50 ohm, 6 ", 152.4 mm - Bulk (Alt: 83R7867) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 105 Partner Stock |
|
$20.8900 / $25.7800 | Buy Now |
DISTI #
523-135101-R1-06.00
|
Mouser Electronics | RF Cable Assemblies SMA St Plug to St Plug 085 6 Inch RoHS: Compliant | 57 |
|
$18.5100 / $25.0000 | Buy Now |
DISTI #
135101-R1-06.00
|
TTI | RF Cable Assemblies SMA St Plug to St Plug 085 6 Inch RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$17.7600 / $19.2200 | Buy Now |
DISTI #
135101-R1-06.00
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Plug, 0.085 Conformable, 50 ohm, 6 ", 152.4 mm - Bag (Alt: 135101-R1-06.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
135101-R1-06.00
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Plug, 0.085 Conformable, 50 ohm, 6 ", 152.4 mm - Bag (Alt: 135101-R1-06.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$17.4625 / $23.8390 | Buy Now |
DISTI #
83R7867
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Plug, 0.085 Conformable, 50 ohm, 6 ", 152.4 mm - Bulk (Alt: 83R7867) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 105 Partner Stock |
|
$20.8900 / $25.7800 | Buy Now |
Part Details for 135101-R1-06.00
135101-R1-06.00 CAD Models
135101-R1-06.00 Part Data Attributes:
|
135101-R1-06.00
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
135101-R1-06.00
Amphenol Corporation
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | INTERCONNECTION DEVICE |