Part Details for 135101-R1-07.00 by Amphenol RF
Overview of 135101-R1-07.00 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135101-R1-07.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R7868
|
Newark | Sma Straight Plug To Sma Straight Plug 0.085 Hand Formable 50 Ohm 7 Inches (178 Mm) |Amphenol Rf 135101-R1-07.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2100 / $26.0100 | Buy Now |
DISTI #
ACX1667-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 7" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
36 In Stock |
|
$19.9003 / $27.6800 | Buy Now |
DISTI #
70032875
|
RS | CABLE ASSEMBLIES, SMA CABLE ASSEMBLY, STRAIGHT PLUG TO STRAIGHT PLUG, .085 CONFO | Amphenol RF 135101-R1-07.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.5000 / $25.5600 | RFQ |
DISTI #
AMR135101-R1-07.00
|
Heilind Electronics | SMA STRAIGHT PLUG TO SMA | Americas - 0 in Stock |
|
$22.5000 / $25.5807 | Buy Now |
|
Onlinecomponents.com | SMA Straight Plug to SMA Straight Plug on .085 Conformable cable 7 inches RoHS: Compliant | 0 |
|
$19.1500 / $27.9200 | Buy Now |
DISTI #
AMR135101-R1-07.00
|
Interstate Connecting Components | SMA STRAIGHT PLUG TO SMA | 0 |
|
$22.5000 / $25.5807 | Buy Now |
DISTI #
135101-R1-07.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$20.2200 / $20.3300 | Buy Now |
DISTI #
56259.1
|
TestEquity LLC | Amphenol RF 135101-R1-07.00 RF Cable, SMA Straight Plug to SMA Straight Plug, Hand Formable, 7" L, 50 Ohm | 0 |
|
$23.6400 | Buy Now |