Part Details for 135101-R2-18.00 by Amphenol RF
Overview of 135101-R2-18.00 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135101-R2-18.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R7886
|
Newark | Coaxial Cable Assembly, 0.141 Semi Rigid, 18In, Connector Type A:Sma Straight Plug, Connector Type B:Sma Straight Plug, Coaxial Cable Type:0.141 Conformable, Impedance:50Ohm, Cable Length - Imperial:18", Cable Length - Metric:457Mm Rohs Compliant: Yes |Amphenol Rf 135101-R2-18.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8000 / $29.7100 | Buy Now |
DISTI #
3937-135101-R2-18.00-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 18" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$51.3273 / $56.5300 | Buy Now |
DISTI #
ACX1685-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 18" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
22 In Stock |
|
$27.0971 / $48.5300 | Buy Now |
DISTI #
70032893
|
RS | CABLE ASSEMBLIES, SMA CABLE ASSEMBLY, STRAIGHT PLUG TO STRAIGHT PLUG, .141 CONFO | Amphenol RF 135101-R2-18.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$43.0600 / $47.0500 | RFQ |
DISTI #
AMR135101-R2-18.00
|
Heilind Electronics | SMA STRAIGHT PLUG TO SMA STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Straight Plug to SMA Straight Plug on .141 Conformable cable 8 inches RoHS: Compliant |
90 In Stock |
|
$25.6900 / $35.9400 | Buy Now |
DISTI #
AMR135101-R2-18.00
|
Interstate Connecting Components | SMA STRAIGHT PLUG TO SMA STRAI | 0 |
|
Buy Now | |
DISTI #
135101-R2-18.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$27.7700 / $27.9000 | Buy Now |
|
Master Electronics | SMA Straight Plug to SMA Straight Plug on .141 Conformable cable 8 inches RoHS: Compliant |
90 In Stock |
|
$25.6900 / $35.9400 | Buy Now |
DISTI #
56282.1
|
TestEquity LLC | Amphenol RF 135101-R2-18.00 RF Cable, SMA Straight Plug to SMA Straight Plug, Hand Formable, 18" L, 50 Ohm | 0 |
|
$33.5400 | Buy Now |