Part Details for 135102-02-04.00 by Amphenol RF
Overview of 135102-02-04.00 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135102-02-04.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X5244
|
Newark | Sma Right Angle Plug To Unterminated Rg-174 50 Ohm 4 Inches (102 Mm) |Amphenol Rf 135102-02-04.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0700 / $12.5900 | Buy Now |
DISTI #
135102-02-04.00-ND
|
DigiKey | CBL ASSY SMA PLUG 4" Min Qty: 30 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6160 | Buy Now |
DISTI #
71676080
|
RS | SMA Right Angle Plug to Unterminated Cable RG-174 4 in Length 50 Ohms | Amphenol RF 135102-02-04.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$12.0200 / $12.5400 | RFQ |
DISTI #
AMR135102-02-04.00
|
Heilind Electronics | SMA RIGHT ANGLE PLUG TO UNTERM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7100 / $12.6600 | Buy Now |
DISTI #
AMR135102-02-04.00
|
Interstate Connecting Components | SMA RIGHT ANGLE PLUG TO UNTERM | 0 |
|
Buy Now | |
DISTI #
135102-02-04.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$8.3300 / $9.2200 | Buy Now |
DISTI #
56290.1
|
TestEquity LLC | Amphenol RF 135102-02-04.00 RF Cable, SMA Rt Angle Plug to Unterminated, RG-174, 4" L, 50 Ohm | 0 |
|
$14.9200 | Buy Now |