Part Details for 135103-02-06.00 by Amphenol Corporation
Overview of 135103-02-06.00 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 135103-02-06.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135103-02-06.00
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to 90° SMA Plug, RG174/U, 50 ohm, 6 ", 152 mm, Black - Bag (Alt: 135103-02-06.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$13.5750 / $16.8330 | Buy Now |
DISTI #
135103-02-06.00
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to 90° SMA Plug, RG174/U, 50 ohm, 6 ", 152 mm, Black - Bag (Alt: 135103-02-06.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-135103-02-06.00
|
Mouser Electronics | RF Cable Assemblies SMA R/A Plug to St Plug RG-174/U 6in RoHS: Compliant | 0 |
|
$14.7900 / $21.7300 | Order Now |
DISTI #
135103-02-06.00
|
TTI | RF Cable Assemblies SMA R/A Plug to St Plug RG-174/U 6in RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.1600 / $13.4300 | Buy Now |
DISTI #
135103-02-06.00
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to 90° SMA Plug, RG174/U, 50 ohm, 6 ", 152 mm, Black - Bag (Alt: 135103-02-06.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$13.5750 / $16.8330 | Buy Now |
DISTI #
135103-02-06.00
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to 90° SMA Plug, RG174/U, 50 ohm, 6 ", 152 mm, Black - Bag (Alt: 135103-02-06.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
Part Details for 135103-02-06.00
135103-02-06.00 CAD Models
135103-02-06.00 Part Data Attributes:
|
135103-02-06.00
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
135103-02-06.00
Amphenol Corporation
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Connector Type | INTERCONNECTION DEVICE |