Part Details for 135103-04-24.00 by Amphenol Corporation
Overview of 135103-04-24.00 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 135103-04-24.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135103-04-24.00
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to 90° SMA Plug, RG58/U, 50 ohm, 2 ft, 610 mm, Black - Bag (Alt: 135103-04-24.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
135103-04-24.00
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to 90° SMA Plug, RG58/U, 50 ohm, 2 ft, 610 mm, Black - Bag (Alt: 135103-04-24.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$14.9625 / $18.5535 | Buy Now |
DISTI #
523-135103-04-24.00
|
Mouser Electronics | RF Cable Assemblies SMA R/A Plug to St Plug RG-58/U 24in RoHS: Compliant | 1 |
|
$18.3300 / $22.3500 | Buy Now |
DISTI #
135103-04-24.00
|
Avnet Abacus | RF / Coaxial Cable Assembly, SMA Plug to 90� SMA Plug, RG58/U, 50 ohm, 2 ft, 610 mm, Black (Alt: 135103-04-24.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 3 |
|
RFQ |