Part Details for 135104-01-24.00 by Amphenol Corporation
Overview of 135104-01-24.00 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135104-01-24.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135104-01-24.00
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° SMA Plug to 90° SMA Plug, RG316, 50 ohm, 2 ft, 610 mm, Black - Bag (Alt: 135104-01-24.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$15.7500 / $23.6840 | Buy Now |
DISTI #
14R7774
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° SMA Plug to 90° SMA Plug, RG316, 50 ohm, 2 ft, 610 mm, Black - Bulk (Alt: 14R7774) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 9 Partner Stock |
|
$17.9600 / $22.0400 | Buy Now |
DISTI #
523-135104-01-24.00
|
Mouser Electronics | RF Cable Assemblies SMA R/A Plug to R/A Plug RG-316/U 24in RoHS: Compliant | 103 |
|
$15.5300 / $21.6100 | Buy Now |
DISTI #
135104-01-24.00
|
TTI | RF Cable Assemblies SMA R/A Plug to R/A Plug RG-316/U 24in RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$15.3700 / $18.1400 | Buy Now |
DISTI #
135104-01-24.00
|
Avnet Abacus | RF / Coaxial Cable Assembly, 90� SMA Plug to 90� SMA Plug, RG316, 50 ohm, 2 ft, 610 mm, Black (Alt: 135104-01-24.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 135104-01-24.00
135104-01-24.00 CAD Models
135104-01-24.00 Part Data Attributes
|
135104-01-24.00
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
135104-01-24.00
Amphenol Corporation
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Connector Type | INTERCONNECTION DEVICE |