There are no models available for this part yet.
Overview of 135104-02-06.00 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 135104-02-06.00 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14R7776
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° SMA Plug to 90° SMA Plug, RG174/U, 50 ohm, 6 ", 152 mm, Black - Bulk (Alt: 14R7776) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 14 Partner Stock |
|
$16.7600 / $20.6900 | Buy Now | |
DISTI #
135104-02-06.00
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° SMA Plug to 90° SMA Plug, RG174/U, 50 ohm, 6 ", 152 mm, Black - Bag (Alt: 135104-02-06.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
135104-02-06.00
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° SMA Plug to 90° SMA Plug, RG174/U, 50 ohm, 6 ", 152 mm, Black - Bag (Alt: 135104-02-06.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$16.0244 | Buy Now | |
DISTI #
523-135104-02-06.00
|
Mouser Electronics | RF Cable Assemblies SMA R/A PLG to R/A Plug RG-174/U 6in RoHS: Compliant | 82 |
|
$13.6200 / $20.4600 | Buy Now | |
DISTI #
135104-02-06.00
|
TTI | RF Cable Assemblies SMA R/A PLG to R/A Plug RG-174/U 6in RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.4800 / $16.3500 | Buy Now |
CAD Models for 135104-02-06.00 by Amphenol Corporation
Part Data Attributes for 135104-02-06.00 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Amphenol
|
Connector Type
|
INTERCONNECTION DEVICE
|