Part Details for 135104-02-M0.75 by Amphenol Corporation
Results Overview of 135104-02-M0.75 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for 135104-02-M0.75
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
135104-02-M0.75
|
Avnet Americas | RF / Coaxial Cable Assembly, 90? SMA Plug to 90? SMA Plug, RG174/U, 50 ohm, 29.53 ", 750 mm, Black" - Bag (Alt: 135104-02-M0.75) COO: Mexico RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$15.8013 / $20.2857 | Buy Now |
|
DISTI #
523-135104-02-M0.75
|
Mouser Electronics | RF Cable Assemblies SMA R/A Plug/SMA R/A Plug CBL 0.75MET RoHS: Compliant | 45 |
|
$21.3000 / $28.7700 | Buy Now |
|
DISTI #
135104-02-M0.75
|
Avnet Abacus | RF Coaxial Cable Assembly 90 SMA Plug to 90 SMA Plug RG174U 50 ohm 2953 750 mm Black (Alt: 135104-02-M0.75) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 135104-02-M0.75
135104-02-M0.75 CAD Models
135104-02-M0.75 Part Data Attributes
|
|
135104-02-M0.75
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
135104-02-M0.75
Amphenol Corporation
Cable Assembly,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Factory Lead Time | 10 Weeks | |
| Connector Side1 | Sma Plug | |
| Connector Side2 | Sma Plug | |
| Connector Support Type | Cable Assembly | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Length | 0.75 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 1 | |
| Shielding | Yes | |
| Wire and Cable Name | Communication Cable |
Alternate Parts for 135104-02-M0.75
This table gives cross-reference parts and alternative options found for 135104-02-M0.75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135104-02-M0.75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 95-902-478M075 | Amphenol Corporation | Check for Price | Cable Assembly, | 135104-02-M0.75 vs 95-902-478M075 |