Part Details for 135104-07-12.00 by Amphenol RF
Overview of 135104-07-12.00 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135104-07-12.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R5429
|
Newark | Sma Right Angle Plug To Sma Right Angle Plug Rg-142 50 Ohm 12 Inches (305 Mm) |Amphenol Rf 135104-07-12.00 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.9700 / $37.4500 | Buy Now |
DISTI #
ACX1700-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 12" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
15 In Stock |
|
$26.6624 / $36.0000 | Buy Now |
DISTI #
3937-135104-07-12.00-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 12" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$47.6909 / $59.3100 | Buy Now |
DISTI #
70032903
|
RS | CABLE ASSEMBLIES, SMA CABLE ASSEMBLY, RIGHT ANGLE PLUG TO RIGHT ANGLE PLUG, RG-1 | Amphenol RF 135104-07-12.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$36.2100 | RFQ |
DISTI #
AMR135104-07-12.00
|
Heilind Electronics | SMA RIGHT ANGLE PLUG TO SMA RI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Right Angle Plug to SMA Right Angle Plug on RG-142 cable 12 inches RoHS: Compliant | 0 |
|
$30.9100 / $40.7700 | Buy Now |
DISTI #
AMR135104-07-12.00
|
Interstate Connecting Components | SMA RIGHT ANGLE PLUG TO SMA RI | 0 |
|
Buy Now | |
|
Powell Electronics | SMA Plug to SMA Plug RG-142 Cable Min Qty: 25 | 1 |
|
$26.2300 / $32.6200 | Buy Now |
DISTI #
135104-07-12.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$26.4600 / $29.2700 | Buy Now |
DISTI #
56370.1
|
TestEquity LLC | Amphenol RF 135104-07-12.00 RF Cable, SMA Rt Angle Plug to SMA Rt Angle Plug, RG-142, 12" L, 50 Ohm | 0 |
|
$33.3300 | Buy Now |