Part Details for 135105-08-08.00 by Amphenol RF
Overview of 135105-08-08.00 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135105-08-08.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X5248
|
Newark | Sma Straight Jack To Unterminated Rg-178 50 Ohm 8 Inches (203 Mm) |Amphenol Rf 135105-08-08.00 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1900 / $26.0000 | Buy Now |
DISTI #
3937-135105-08-08.00-ND
|
DigiKey | CBL ASSY SMA JACK 8" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$27.1457 / $41.1600 | Buy Now |
DISTI #
135105-08-08.00-ND
|
DigiKey | CBL ASSY SMA JACK 8" Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8133 | Buy Now |
DISTI #
71676102
|
RS | SMA Straight Jack to Unterminated Cable RG-178 8 in Length 50 Ohms | Amphenol RF 135105-08-08.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.6100 / $27.7100 | RFQ |
DISTI #
AMR135105-08-08.00
|
Heilind Electronics | SMA STRAIGHT JACK TO UNTERMINA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9000 / $27.9000 | Buy Now |
DISTI #
AMR135105-08-08.00
|
Interstate Connecting Components | SMA STRAIGHT JACK TO UNTERMINA | 0 |
|
Buy Now | |
DISTI #
135105-08-08.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$17.2800 / $20.3200 | Buy Now |
DISTI #
56378.1
|
TestEquity LLC | Amphenol RF 135105-08-08.00 RF Cable, SMA Straight Jack to Unterminated, RG-178, 8" L, 50 Ohm | 0 |
|
$21.8000 | Buy Now |