There are no models available for this part yet.
Overview of 135106-R1-24.00 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 135106-R1-24.00 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99R5438
|
Newark | Sma Straight Jack To Sma Straight Plug 0.085 Hand Formable 50 Ohm 24 Inches (610 Mm) |Amphenol Rf 135106-R1-24.00 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.9800 / $42.1500 | Buy Now | |
DISTI #
3937-135106-R1-24.00-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 24" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$59.0909 / $66.7600 | Buy Now | |
DISTI #
135106-R1-24.00-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 24" Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.9353 | Buy Now | |
DISTI #
70032912
|
RS | CABLE ASSEMBLIES, SMA PLUG TO SMA JACK ON .085 SEMI RIGID, 24 INCHES | Amphenol RF 135106-R1-24.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$50.9600 / $54.2500 | RFQ | |
DISTI #
AMR135106-R1-24.00
|
Heilind Electronics | SMA STRAIGHT JACK TO SMA STRAI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | SMA Straight Plug to SMA Straight Jack on .085 Conformable cable 24 inches RoHS: Compliant | 0 |
|
$34.8000 / $45.8900 | Buy Now | ||
DISTI #
AMR135106-R1-24.00
|
Interstate Connecting Components | SMA STRAIGHT JACK TO SMA STRAI | 0 |
|
Buy Now | ||
DISTI #
135106-R1-24.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$32.8000 / $32.9500 | Buy Now | |
DISTI #
56387.1
|
TestEquity LLC | Amphenol RF 135106-R1-24.00 RF Cable, SMA Straight Jack to SMA Straight Plug, Hand Formable, 24" L, 50 Ohm | 0 |
|
$37.6000 | Buy Now |
CAD Models for 135106-R1-24.00 by Amphenol RF
Part Data Attributes for 135106-R1-24.00 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|