Part Details for 135110-01-06.00 by Amphenol RF
Overview of 135110-01-06.00 by Amphenol RF
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135110-01-06.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R7789
|
Newark | Coaxial Cable Assembly, Rg-316, 6In, Black, Connector Type A:Sma Bulkhead Jack, Connector Type B:Sma Straight Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Cable Length:6" Rohs Compliant: Yes |Amphenol Rf 135110-01-06.00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$13.1200 | Buy Now |
DISTI #
ACX1618-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 6" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
127 In Stock |
|
$12.5034 / $19.1700 | Buy Now |
DISTI #
70032249
|
RS | SMA CABLE ASSEMBLY, STRAIGHT BULKHEAD JACK TO STRAIGHT PLUG, RG-316/U, 6 INCHES | Amphenol RF 135110-01-06.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1100 / $18.4000 | RFQ |
DISTI #
AMR135110-01-06.00
|
Heilind Electronics | SMA blkhd Jack to SMA Str Plug RG-316 , 6 | Americas - 0 in Stock |
|
$14.1692 / $17.9839 | Buy Now |
|
Onlinecomponents.com | RF Cable Assembly - SMA Bulkhead Jack to SMA Straight Plug on RG-316 cable - 6 inches RoHS: Compliant | 0 |
|
$12.4300 / $19.6300 | Buy Now |
DISTI #
AMR135110-01-06.00
|
Interstate Connecting Components | SMA blkhd Jack to SMA Str Plug RG-316 , 6 | 0 |
|
$14.1692 / $17.9839 | Buy Now |
DISTI #
135110-01-06.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$12.9600 / $14.2900 | Buy Now |
DISTI #
4336330
|
element14 Asia-Pacific | COAXIAL CABLE ASSEMBLY, RG-316, 6IN, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$14.8269 / $20.4932 | Buy Now |
DISTI #
2395838
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.2359 / $21.3575 | Buy Now |
DISTI #
4336330
|
Farnell | COAXIAL CABLE ASSEMBLY, RG-316, 6IN, BLACK RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 25 |
|
$15.5714 / $21.3168 | Buy Now |