Part Details for 135110-01-24.00 by Amphenol RF
Overview of 135110-01-24.00 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135110-01-24.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R7791
|
Newark | Coaxial Cable Assembly, Rg-316, 24In, Black, Connector Type A:Sma Bulkhead Jack, Connector Type B:Sma Straight Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:2Ft, Cable Length - Metric:610Mm Rohs Compliant: Yes |Amphenol Rf 135110-01-24.00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$16.2300 | Buy Now |
DISTI #
ACX1620-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 24" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$19.4411 / $27.0400 | Buy Now |
DISTI #
70032251
|
RS | SMA CABLE ASSEMBLY, STRAIGHT BULKHEAD JACK TO STRAIGHT PLUG, RG-316/U, 24 INCHES | Amphenol RF 135110-01-24.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$18.4100 / $18.9000 | RFQ |
DISTI #
AMR135110-01-24.00
|
Heilind Electronics | SMA blkhd Jack to SMA Str Plug RG-316 , 24 | Americas - 0 in Stock |
|
$17.9531 / $22.2420 | Buy Now |
|
Onlinecomponents.com | RF Cable Assembly - SMA Bulkhead Jack to SMA Straight Plug on RG-316 cable - 2 feet RoHS: Compliant |
17 In Stock |
|
$15.0500 / $26.2300 | Buy Now |
DISTI #
32706754
|
Verical | Cable Assembly RG316/U 0.609m SMA to SMA PL-RCP Bag Min Qty: 4 Package Multiple: 1 | Americas - 25 |
|
$20.3590 / $22.3575 | Buy Now |
DISTI #
51489697
|
Verical | Cable Assembly RG316/U 0.609m SMA to SMA PL-RCP Bag Min Qty: 2 Package Multiple: 1 Date Code: 1705 | Americas - 17 |
|
$28.5230 / $33.2025 | Buy Now |
DISTI #
AMR135110-01-24.00
|
Interstate Connecting Components | SMA blkhd Jack to SMA Str Plug RG-316 , 24 | 0 |
|
$17.9531 / $22.2420 | Buy Now |
DISTI #
135110-01-24.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$16.0100 / $17.6800 | Buy Now |
|
Master Electronics | RF Cable Assembly - SMA Bulkhead Jack to SMA Straight Plug on RG-316 cable - 2 feet RoHS: Compliant |
17 In Stock |
|
$15.0500 / $26.2300 | Buy Now |