Part Details for 135110-04-36.00 by Amphenol RF
Overview of 135110-04-36.00 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135110-04-36.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R7804
|
Newark | Coaxial Cable Assembly, Rg-58, 36In, Black, Connector Type A:Sma Bulkhead Jack, Connector Type B:Sma Straight Plug, Coaxial Cable Type:Rg58/U, Impedance:50Ohm, Cable Length - Imperial:3Ft, Cable Length - Metric:900Mm Rohs Compliant: Yes |Amphenol Rf 135110-04-36.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3900 / $22.8800 | Buy Now |
DISTI #
ACX1633-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 36" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
54 In Stock |
|
$16.5657 / $23.0400 | Buy Now |
DISTI #
70032264
|
RS | SMA CABLE ASSEMBLY, STRAIGHT BULKHEAD JACK TO STRAIGHT PLUG, RG-58/U, 36 INCHES | Amphenol RF 135110-04-36.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.5300 / $20.7700 | RFQ |
DISTI #
AMR135110-04-36.00
|
Heilind Electronics | SMA STRAIGHT BULKHEAD JACK TO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Bulkhead Jack to SMA Straight Plug on RG-58 cable 36 inches RoHS: Compliant | 0 |
|
$15.1300 / $24.2600 | Buy Now |
DISTI #
AMR135110-04-36.00
|
Interstate Connecting Components | SMA STRAIGHT BULKHEAD JACK TO | 0 |
|
Buy Now | |
DISTI #
56438.1
|
TestEquity LLC | Amphenol RF 135110-04-36.00 RF Cable, SMA Straight Bulkhead Jack to SMA Straight Plug, RG-58, 36" L, 50 Ohm | 0 |
|
$22.2100 | Buy Now |