Part Details for 135110-07-06.00 by Amphenol RF
Overview of 135110-07-06.00 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135110-07-06.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R5440
|
Newark | Sma Straight Bulkhead Jack To Sma Straight Plug Rg-142 50 Ohm 6 Inches (152 Mm) |Amphenol Rf 135110-07-06.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0600 / $27.0100 | Buy Now |
DISTI #
ACX1705-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 6" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
3 In Stock |
|
$15.7838 / $21.9500 | Buy Now |
DISTI #
70032914
|
RS | CABLE ASSEMBLIES, SMA CABLE ASSEMBLY, STRAIGHT PLUG TO BULKHEAD JACK, RG-142, 6 | Amphenol RF 135110-07-06.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$25.9300 | RFQ |
DISTI #
AMR135110-07-06.00
|
Heilind Electronics | SMA STRAIGHT BULKHEAD JACK TO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Bulkhead Jack to SMA Straight Plug on RG-142 cable 6 inches RoHS: Compliant | 0 |
|
$17.6600 / $28.9900 | Buy Now |
DISTI #
AMR135110-07-06.00
|
Interstate Connecting Components | SMA STRAIGHT BULKHEAD JACK TO | 0 |
|
Buy Now | |
DISTI #
135110-07-06.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$19.1200 / $21.1100 | Buy Now |
DISTI #
56445.1
|
TestEquity LLC | Amphenol RF 135110-07-06.00 RF Cable, SMA Straight Bulkhead Jack to SMA Straight Plug, RG-142, 6" L, 50 Ohm | 0 |
|
$27.3500 | Buy Now |