Part Details for 135110-R2-06.00 by Amphenol RF
Overview of 135110-R2-06.00 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135110-R2-06.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X5273
|
Newark | Sma Straight Bulkhead Jack To Sma Straight Plug 0.141 Hand Formable 50 Ohm 6 Inches (152 Mm) |Amphenol Rf 135110-R2-06.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0200 / $37.5100 | Buy Now |
DISTI #
135110-R2-06.00-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 6" Min Qty: 30 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.8030 | Buy Now |
DISTI #
71634550
|
RS | 135110-R2-06.00 | Amphenol RF 135110-R2-06.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$38.3800 / $39.9600 | RFQ |
DISTI #
AMR135110-R2-06.00
|
Heilind Electronics | SMA STRAIGHT BULKHEAD JACK TO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.9600 / $40.8400 | Buy Now |
DISTI #
AMR135110-R2-06.00
|
Interstate Connecting Components | SMA STRAIGHT BULKHEAD JACK TO | 0 |
|
Buy Now | |
DISTI #
135110-R2-06.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$28.2000 / $29.3200 | Buy Now |
DISTI #
56457.1
|
TestEquity LLC | Amphenol RF 135110-R2-06.00 RF Cable, SMA Straight Bulkhead Jack to SMA Straight Plug, Hand Formable, 6" L, 50 Ohm | 0 |
|
$30.9000 | Buy Now |