Part Details for 135111-01-12.00 by Amphenol Corporation
Overview of 135111-01-12.00 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135111-01-12.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R7807
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° SMA Plug to SMA Bulkhead Jack, RG316, 50 ohm, 1 ft, 305 mm, Black - Bulk (Alt: 14R7807) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1 Partner Stock |
|
$18.0100 / $18.8000 | Buy Now |
DISTI #
135111-01-12.00
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° SMA Plug to SMA Bulkhead Jack, RG316, 50 ohm, 1 ft, 305 mm, Black - Bag (Alt: 135111-01-12.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$18.0517 | Buy Now |
DISTI #
135111-01-12.00
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° SMA Plug to SMA Bulkhead Jack, RG316, 50 ohm, 1 ft, 305 mm, Black - Bag (Alt: 135111-01-12.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-135111-01-12.00
|
Mouser Electronics | RF Cable Assemblies SMA St BH JK to R/A Plug RG-316/U 12in RoHS: Compliant | 106 |
|
$16.5500 / $22.4500 | Buy Now |
DISTI #
135111-01-12.00
|
TTI | RF Cable Assemblies SMA St BH JK to R/A Plug RG-316/U 12in RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$15.8300 / $18.4500 | Buy Now |
DISTI #
135111-01-12.00
|
Avnet Abacus | RF / Coaxial Cable Assembly, 90� SMA Plug to SMA Bulkhead Jack, RG316, 50 ohm, 1 ft, 305 mm, Black (Alt: 135111-01-12.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 135111-01-12.00
135111-01-12.00 CAD Models
135111-01-12.00 Part Data Attributes
|
135111-01-12.00
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
135111-01-12.00
Amphenol Corporation
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |