There are no models available for this part yet.
Overview of 135113-01-12.00 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 135113-01-12.00 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AC4499
|
Newark | Sma Bulkhead Jack To Sma Bulkhead Jack On Rg-316 Cable, 12 Inches Rohs Compliant: Yes |Amphenol Rf 135113-01-12.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2000 / $22.4900 | Buy Now | |
DISTI #
3937-135113-01-12.00-ND
|
DigiKey | CBL ASSY SMA JACK TO JACK 12" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$28.6000 / $35.6000 | Buy Now | |
DISTI #
135113-01-12.00-ND
|
DigiKey | CBL ASSY SMA JACK TO JACK 12" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$21.4632 | Buy Now | |
DISTI #
AMR135113-01-12.00
|
Heilind Electronics | SMA STRAIGHT BULKHEAD JACK TO | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$14.6400 / $24.1300 | Buy Now | ||
DISTI #
AMR135113-01-12.00
|
Interstate Connecting Components | SMA STRAIGHT BULKHEAD JACK TO | 0 |
|
Buy Now | ||
DISTI #
135113-01-12.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$16.0000 / $17.5700 | Buy Now | |
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$14.6400 / $24.1300 | Buy Now | ||
DISTI #
56507.1
|
TestEquity LLC | Amphenol RF 135113-01-12.00 RF Cable, SMA Straight Bulkhead Jack to SMA Straight Bulkhead Jack, RG-316, 12" L, 50 Ohm | 0 |
|
$20.4500 | Buy Now |
CAD Models for 135113-01-12.00 by Amphenol RF
Part Data Attributes for 135113-01-12.00 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|