Part Details for 13512-0001 by Molex
Overview of 13512-0001 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 13512-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK5246
|
Newark | Overmolded Metal Tag - D10 |Molex 13512-0001 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 / $5.3200 | Buy Now |
DISTI #
0135120001
|
Avnet Americas | OVERMOLDED METAL TAG - D10 - Bulk (Alt: 0135120001) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bulk | 250 Factory Stock |
|
$3.9435 / $4.5917 | Buy Now |
DISTI #
538-13512-0001
|
Mouser Electronics | NFC/RFID Tags & Transponders Button RFID Tag 20.1mm Read Range 10mm Dia. Footprint For Metal Surfaces Adhesive Attachment RoHS: Compliant | 247 |
|
$4.5000 / $5.5100 | Buy Now |
DISTI #
74787889
|
RS | Button RFID Tag, 20.1mm Read Range, 10.00mm Footprint, Adhesive Attachment | Molex Incorporated 13512-0001 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2300 / $4.5700 | Buy Now |
DISTI #
13512-0001
|
TTI | NFC/RFID Tags & Transponders Button RFID Tag 20.1mm Read Range 10mm Dia. Footprint For Metal Surfaces Adhesive Attachment RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$3.2700 / $5.4500 | Buy Now |