Part Details for 1351580000 by Weidmüller Interface GmbH & Co. KG
Overview of 1351580000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1351580000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0991
|
Newark | Vpu Iii R 24V/4Kv Ac/Dc |Weidmuller 1351580000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.8800 / $118.7900 | Buy Now |
DISTI #
4381-1351580000-ND
|
DigiKey | VPU III R 24V/4KV AC/DC Min Qty: 1 Lead time: 6 Weeks Container: Bulk, Bulk |
1 In Stock |
|
$27.4600 / $84.3800 | Buy Now |
DISTI #
1351580000
|
Avnet Americas | Surge Arrestor 1-Pole 24V 2kA DIN Rail Mount - Bulk (Alt: 1351580000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1351580000
|
Mouser Electronics | Industrial Surge Protectors VPU III R 24V/4KV AC/DC | 0 |
|
$75.3700 / $84.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.1600 / $99.1100 | Buy Now |