Part Details for 1351605 (ALTERNATE: 784337 51605) by Marathon Special Products
Overview of 1351605 (ALTERNATE: 784337 51605) by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1351605 (ALTERNATE: 784337 51605)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70592153
|
RS | Power Terminal Block, Panel Mount, Thermoplastic, 950A, 600V, 1 Pole, 135 Series | Marathon Special Products 1351605 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$186.3700 / $202.5700 | Buy Now |