Part Details for 1351650000 by Weidmüller Interface GmbH & Co. KG
Overview of 1351650000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1351650000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC4242
|
Newark | Vpu Iii R 230V/6Kv Ac |Weidmuller 1351650000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.8800 / $118.7900 | Buy Now |
DISTI #
1351650000-ND
|
DigiKey | SPD TYPE 3 300VAC MCOV 1 POLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.3042 / $109.6200 | Buy Now |
DISTI #
1351650000
|
Avnet Americas | Surge Arrestor 1-Pole 230V 3kA DIN Rail Mount - Bulk (Alt: 1351650000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1351650000
|
Mouser Electronics | Industrial Surge Protectors III R 230V/6KV AC RoHS: Compliant | 7 |
|
$84.0600 / $121.1700 | Buy Now |
|
Onlinecomponents.com | Circuit Protection Misc Circuit Protection Device RoHS: Compliant |
1 In Stock |
|
$75.6100 / $93.5600 | Buy Now |
|
Master Electronics | Circuit Protection Misc Circuit Protection Device RoHS: Compliant |
1 In Stock |
|
$75.6100 / $93.5600 | Buy Now |