Part Details for 1351660000 by Weidmüller Interface GmbH & Co. KG
Overview of 1351660000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1351660000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F7973
|
Newark | Sla 90/4 B Og 4.5 |Weidmuller 1351660000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.3300 | Buy Now |
DISTI #
281-5605-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 5.08MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
35 In Stock |
|
$1.4924 / $2.1300 | Buy Now |
DISTI #
1351660000
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 1351660000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant |
127 In Stock |
|
$1.3100 / $2.4800 | Buy Now |
DISTI #
1351660000
|
Avnet Abacus | Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole (Alt: 1351660000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant |
127 In Stock |
|
$1.3100 / $2.4800 | Buy Now |