Part Details for 13516907 by Aptiv PLC
Overview of 13516907 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 13516907
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-13516907
|
Mouser Electronics | Automotive Connectors 16P BLK GT150 ASSY 15 AMPS RoHS: Compliant | 334 |
|
$2.4100 / $4.3100 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Quest Components | COMBINATION LINE CONNECTOR, 16 CONTACT(S), MALE | 268 |
|
$1.0406 / $2.2500 | Buy Now |
DISTI #
13516907
|
TTI | Automotive Connectors 16P BLK GT150 ASSY 15 AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Each |
Americas - 4800 In Stock |
|
$0.7500 | Buy Now |
DISTI #
13516907-B
|
TTI | Automotive Connectors ASM CONN 16 M GT 150 BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 150 In Stock |
|
$1.5100 | Buy Now |
Part Details for 13516907
13516907 CAD Models
13516907 Part Data Attributes:
|
13516907
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
13516907
Aptiv PLC
Combination Line Connector, 16 Contact(s), Male,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 16 |