Part Details for 13522378 by Aptiv PLC
Overview of 13522378 by Aptiv PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 13522378
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-13522378
|
Mouser Electronics | Automotive Connectors CON GT150 280 14W FEM ASY RoHS: Compliant | 304 |
|
$5.2400 / $11.5100 | Buy Now |
DISTI #
13522378
|
TTI | Automotive Connectors CON GT150 280 14W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Each |
Americas - 300 In Stock |
|
$4.0300 | Buy Now |
Part Details for 13522378
13522378 CAD Models
13522378 Part Data Attributes
|
13522378
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
13522378
Aptiv PLC
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |