Part Details for 13523064 by Aptiv PLC
Overview of 13523064 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 13523064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-13523064
|
Mouser Electronics | Automotive Connectors CON GT280 12W FEM ASY RoHS: Compliant | 490 |
|
$1.8400 / $3.2900 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 12 CONTACT(S), FEMALE, CRIMP TERMINAL, RECEPTACLE | 321 |
|
$0.8644 / $2.4696 | Buy Now |
DISTI #
13523064
|
TTI | Automotive Connectors CON GT280 12W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Each |
Americas - 600 In Stock |
|
$0.5770 | Buy Now |
DISTI #
13523064-B
|
TTI | Automotive Connectors CONN GT280 12WF UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.1500 | Buy Now |
DISTI #
13523064
|
Power and Signal Group | 12 Way Black GT 280 Unsealed Female Connector Assembly, Max Current 25 amps | 14144 |
|
$0.4935 | RFQ |
Part Details for 13523064
13523064 CAD Models
13523064 Part Data Attributes
|
13523064
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
13523064
Aptiv PLC
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Body Breadth | 1.031 inch | |
Body Depth | 1.126 inch | |
Body Length | 1.358 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |