Part Details for 1352460000 by Weidmüller Interface GmbH & Co. KG
Overview of 1352460000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1352460000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F7981
|
Newark | Sla 90/12 B Og 4.5 |Weidmuller 1352460000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $4.6000 | Buy Now |
DISTI #
1352460000
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 1352460000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1352460000
|
Mouser Electronics | Pluggable Terminal Blocks SLA 12/90B 4.5SN OR BX RoHS: Compliant | 0 |
|
$2.9300 / $6.1000 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 8 POS 5mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$2.2100 / $11.6600 | Buy Now |
DISTI #
1352460000
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 1352460000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1352460000
|
Avnet Abacus | Conn Shrouded Header HDR 12 POS 5.08mm Solder RA Thru-Hole (Alt: 1352460000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |