Part Details for 1354160000 by Weidmüller Interface GmbH & Co. KG
Overview of 1354160000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1354160000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F8000
|
Newark | Sla 180/6 B Og 4.5 Rohs Compliant: Yes |Weidmuller 1354160000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
281-5610-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 5.08MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
329 In Stock |
|
$1.7198 / $3.1900 | Buy Now |
DISTI #
1354160000
|
Avnet Americas | SLA 180/6 B OG 4.5 -EA - Bulk (Alt: 1354160000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1354160000
|
Mouser Electronics | Pluggable Terminal Blocks SLA 06/180B 4.5SN OR BX RoHS: Compliant | 0 |
|
$1.5100 / $3.1600 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 6 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant |
50 In Stock |
|
$1.6400 / $1.9800 | Buy Now |
DISTI #
1354160000
|
Avnet Americas | SLA 180/6 B OG 4.5 -EA - Bulk (Alt: 1354160000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1354160000
|
Avnet Americas | SLA 180/6 B OG 4.5 -EA - Bulk (Alt: 1354160000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1354160000
|
Avnet Abacus | SLA 180/6 B OG 4.5 -EA (Alt: 1354160000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 6 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant |
50 In Stock |
|
$1.6400 / $1.9800 | Buy Now |