Part Details for 135426 by Henkel Corporation / Loctite
Overview of 135426 by Henkel Corporation / Loctite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-135426
|
Mouser Electronics | Chemicals Cyanoacrylate, Humidity Cure, Bonding, 16oz Bottle, 1lb, LOCTITE 382 Series RoHS: Compliant | 0 |
|
$1,797.3700 | Order Now |
DISTI #
121-397
|
Techni-Tool, Inc. | Loctite 135426 Instant Adhesive, Electronic Bonding Applications, Clear, 1 lb. Bottle, 382 Series | 0 |
|
$370.0400 | Buy Now |
DISTI #
121-397
|
TestEquity LLC | Loctite 135426 Instant Adhesive, Electronic Bonding Applications, Clear, 1 lb. Bottle, 382 Series | 0 |
|
$370.0400 | Buy Now |