There are no models available for this part yet.
Overview of 13543521 by Aptiv PLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 13543521 by Aptiv PLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
829-13543521
|
Mouser Electronics | Automotive Connectors CON MP 150 2W FEM ASY RoHS: Not Compliant | 0 |
|
$0.9430 | Order Now | |
Onlinecomponents.com | Connector - 2 Contact - Female - M/P 150 Sealed RoHS: Compliant | 0 |
|
$0.3235 / $0.4716 | Buy Now | ||
DISTI #
13543521
|
TTI | Automotive Connectors CON MP 150 2W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Each |
Americas - 3500 In Stock |
|
$0.5900 | Buy Now | |
DISTI #
13543521
|
Avnet Abacus | (Alt: 13543521) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 13543521 by Aptiv PLC
Part Data Attributes for 13543521 by Aptiv PLC
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
APTIV PLC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
COMBINATION LINE CONNECTOR
|