Part Details for 13547918 by Aptiv PLC
Overview of 13547918 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 13547918
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-13547918
|
Mouser Electronics | Automotive Connectors CON GT150 FLEX BEAM 2W FEM RoHS: Not Compliant | 459 |
|
$2.3800 / $4.2500 | Buy Now |
|
Onlinecomponents.com | Connector - 2 Contact - Female - GT 150 FBT Sealed RoHS: Compliant | 0 |
|
$0.4082 / $0.5950 | Buy Now |
DISTI #
13547918
|
TTI | Automotive Connectors CON GT150 FLEX BEAM 2W FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 1700 Package Multiple: 1700 Container: Each |
Americas - 1700 In Stock |
|
$0.7440 | Buy Now |
DISTI #
13547918-B
|
TTI | Automotive Connectors CONN GT FBT150 2WF SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 900 In Stock |
|
$1.4900 | Buy Now |