Part Details for 1355093-1 by TE Connectivity
Overview of 1355093-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1355093-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-1355093-1
|
Mouser Electronics | Automotive Connectors MQS/1 5 BU-GEH18+2P RoHS: Compliant | 0 |
|
$2.6100 / $4.8300 | Order Now |
Part Details for 1355093-1
1355093-1 CAD Models
1355093-1 Part Data Attributes
|
1355093-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1355093-1
TE Connectivity
20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SOCKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 20 |