Part Details for 135520 by Henkel Corporation / Loctite
Overview of 135520 by Henkel Corporation / Loctite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2275-135520-ND
|
DigiKey | RETAIN COMPOUND MIL-R-46082 50ML Lead time: 1 Weeks Container: Bottle MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
140-120
|
Techni-Tool, Inc. | Loctite 135520 Retaining Compound, Green, 50 mL Bottle | 0 |
|
$67.8300 | Buy Now |
DISTI #
10304045
|
Techni-Tool, Inc. | Loctite 135520 Retaining Compound, High Strength, 50mL Bottle, 640 Series | 0 |
|
$60.6100 | Buy Now |
DISTI #
140-120
|
TestEquity LLC | Loctite 135520 Retaining Compound, Green, 50 mL Bottle | 0 |
|
$67.8300 | Buy Now |