Part Details for 1355204-1 by TE Connectivity
Overview of 1355204-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1355204-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R9596
|
Newark | Jun-Pow-Tim Hsg 17P |Amp Te Connectivity 1355204-1 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1355204-1
|
Avnet Americas | Conn Housing RCP 17 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 1355204-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$1.2300 | Buy Now |
|
Onlinecomponents.com | JUN-POW-TIM HSG 17P RoHS: Compliant |
737 In Stock |
|
$1.2600 / $2.1300 | Buy Now |
DISTI #
80619123
|
Verical | Conn Housing RCP 17 POS 5mm Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2329 | Americas - 730 |
|
$1.6562 / $2.8212 | Buy Now |
|
Quest Components | 94 |
|
$1.9680 / $3.9360 | Buy Now | |
|
Master Electronics | JUN-POW-TIM HSG 17P RoHS: Compliant |
737 In Stock |
|
$1.2600 / $2.1300 | Buy Now |
Part Details for 1355204-1
1355204-1 CAD Models
1355204-1 Part Data Attributes
|
1355204-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1355204-1
TE Connectivity
Board Connector, 17 Contact(s), 3 Row(s), Female, Straight, Latch, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.043 inch | |
Body Length | 1.37 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P17 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | YES | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 5.5 mm | |
Total Number of Contacts | 17 |