-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JUN-POW-TIM GEH 2P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1355390-1-ND
|
DigiKey | CONN RCPT HSG 2POS 5.00MM Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
1475 In Stock |
|
$0.2140 / $0.4400 | Buy Now |
DISTI #
1355390-1
|
Avnet Americas | Conn Housing RCP 2 POS 5mm Crimp ST Bag - Bulk (Alt: 1355390-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks, 2 Days Container: Bulk | 0 |
|
$0.2122 / $0.2396 | Buy Now |
DISTI #
571-1355390-1
|
Mouser Electronics | Automotive Connectors JUN-POW-TIM GEH 2P RoHS: Compliant | 18964 |
|
$0.2240 / $0.5500 | Buy Now |
DISTI #
70284132
|
RS | JPT timer 2.8 2 way receptacle housing | TE Connectivity 1355390-1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2040 / $0.2220 | RFQ |
|
Future Electronics | 2 Position Rectangular Housing Connector Receptacle Black 0.197" (5.00mm) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Box | 0Box |
|
$0.1950 / $0.2100 | Buy Now |
DISTI #
AMP1355390-1
|
Heilind Electronics | JUN-POW-TIM GEH 2P | Americas - 0 in Stock |
|
$0.2517 / $0.2633 | Buy Now |
|
Onlinecomponents.com | JUN-POW-TIM GEH 2P RoHS: Compliant |
1431 In Stock |
|
$0.2078 / $0.3244 | Buy Now |
DISTI #
1355390-1
|
Avnet Americas | Conn Housing RCP 2 POS 5mm Crimp ST Bag - Bulk (Alt: 1355390-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks, 2 Days Container: Bulk | 0 |
|
$0.2122 / $0.2396 | Buy Now |
DISTI #
1355390-1
|
TME | JUN-POW-TIM GEH 2P Min Qty: 10 | 170 |
|
$0.3180 / $0.5800 | Buy Now |
DISTI #
1355390-1
|
Avnet Americas | Conn Housing RCP 2 POS 5mm Crimp ST Bag - Bulk (Alt: 1355390-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks, 2 Days Container: Bulk | 0 |
|
$0.2122 / $0.2396 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1355390-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1355390-1
TE Connectivity
JUN-POW-TIM GEH 2P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.275 inch | |
Body Depth | 0.885 inch | |
Body Length | 0.449 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |