-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS BU-GEH 8P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0993
|
Newark | Automotive Connectors Mqs Bu-Geh 8P |Amp Te Connectivity 1355526-2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 2002 |
|
$0.3670 / $0.3780 | Buy Now |
DISTI #
86H2683
|
Newark | Mqs Bu-Geh 8P Rohs Compliant: Yes |Amp Te Connectivity 1355526-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2880 / $0.3220 | Buy Now |
DISTI #
1355526-2-ND
|
DigiKey | CONN RCPT HSG 8POS 5.08MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1985 In Stock |
|
$0.2465 / $0.5100 | Buy Now |
DISTI #
1355526-2
|
Avnet Americas | Conn Housing RCP 8 POS 5.08mm Crimp ST - Bulk (Alt: 1355526-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.2446 / $0.2761 | Buy Now |
DISTI #
571-1355526-2
|
Mouser Electronics | Automotive Connectors MQS BU-GEH 8P RoHS: Compliant | 480 |
|
$0.2580 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.2380 | Buy Now |
DISTI #
AMP1355526-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2901 / $0.3035 | Buy Now | |
|
Onlinecomponents.com | MQS BU-GEH 8P RoHS: Compliant |
2745 In Stock |
|
$0.2653 / $0.4043 | Buy Now |
DISTI #
1355526-2
|
TME | Connector: automotive, MQS, plug, female, w/o contacts, PIN: 8 Min Qty: 1000 | 0 |
|
$0.4250 | RFQ |
DISTI #
AMP1355526-2
|
Interstate Connecting Components | 0 |
|
$0.2901 / $0.3035 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1355526-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1355526-2
TE Connectivity
MQS BU-GEH 8P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Description | Body Features: Connector & Keying Code Neutral | Cable Exit Angle 180° | Primary Product Color Black | Configuration Features: Number of Rows 2 | Number of Positions 8 | Contact Features: Contact Type Receptacle | Mating Tab Width .11 INCH | Mating Tab Width 2.8 MM | Contact Current Rating (Max) 30 AMP | Contact Size 2.8mm | Dimensions: Product Width 20.5 MM | Product Length .839 INCH | Product Length 21.3 MM | Connector Height 12.4 MM | Row-to-Row Spacing .22 INCH | Product Width .807 INCH | Row-to-Row Sp | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-02 11:03:31 | |
Additional Feature | POLARISED | |
Body Breadth | 0.807 inch | |
Body Depth | 0.488 inch | |
Body Length | 0.839 inch | |
Body/Shell Style | SOCKET | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.22 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94-HB |