There are no models available for this part yet.
Overview of 1355752-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1355752-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-1355752-1-ND
|
DigiKey | CONN FBR OPTIC RCPT HSG Min Qty: 1 Lead time: 25 Weeks Container: Tray MARKETPLACE PRODUCT |
27 In Stock |
|
$4.3400 | Buy Now | |
DISTI #
1355752-1-ND
|
DigiKey | CONN FBR OPTIC RCPT HSG Min Qty: 1 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2391 | Buy Now | |
DISTI #
1355752-1
|
Avnet Americas | Conn Housing SKT 2 POS ST Tray - Bulk (Alt: 1355752-1) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$1.9224 / $2.1704 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1008 Package Multiple: 1008 Lead time: 23 Weeks Container: Box | 0Box |
|
$1.8700 | Buy Now | ||
DISTI #
AMP1355752-1
|
Heilind Electronics | 2POS INLINE CONNECTOR | Americas - 0 in Stock |
|
$2.2798 / $2.3139 | Buy Now | |
Onlinecomponents.com | FIBER OPTIC INLINE HOUSING, 2POS. RoHS: Compliant | 0 |
|
$1.9200 / $4.0300 | Buy Now | ||
DISTI #
AMP1355752-1
|
Interstate Connecting Components | 2POS INLINE CONNECTOR | 0 |
|
$2.2798 / $2.3139 | Buy Now | |
DISTI #
1355752-1
|
Avnet Abacus | Conn Housing SKT 2 POS ST Tray (Alt: 1355752-1) RoHS: Compliant Min Qty: 504 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
1355752-1
|
Avnet Abacus | Conn Housing SKT 2 POS ST Tray (Alt: 1355752-1) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | FIBER OPTIC INLINE HOUSING, 2POS. RoHS: Compliant | 0 |
|
$1.9200 / $4.0300 | Buy Now |
CAD Models for 1355752-1 by TE Connectivity
Part Data Attributes for 1355752-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
22 Weeks, 5 Days
|
Connector Type
|
FIBER OPTIC CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|